-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY,25P,HDE,AP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2612
|
Newark | Rcpt Assy,25P, hde, ap |Amp Te Connectivity 745209-8 Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $5.0100 | Buy Now |
DISTI #
17-745209-8-ND
|
DigiKey | RCPT ASSY,25P,HDE,AP Min Qty: 336 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4862 | Buy Now |
DISTI #
745209-8
|
Avnet Americas | D-Subminiature Connector Receptacle 25 Position Panel Mount Crimp - Bulk (Alt: 745209-8) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Container: Bulk | 0 |
|
$3.8825 / $4.6721 | Buy Now |
DISTI #
571-745209-8
|
Mouser Electronics | D-Sub Standard Connectors RCPT ASSY,25P,HDE,AP RoHS: Compliant | 0 |
|
$4.1400 / $5.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 Container: Box | 0Box |
|
$3.8800 | Buy Now |
DISTI #
AMP745209-8
|
Heilind Electronics | RCPT ASSY,25P,HDE,AP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RCPT ASSY,25P,HDE,AP RoHS: Compliant | 0 |
|
$4.0800 / $8.5500 | Buy Now |
DISTI #
AMP745209-8
|
Interstate Connecting Components | RCPT ASSY,25P,HDE,AP | 0 |
|
Buy Now | |
|
Master Electronics | RCPT ASSY,25P,HDE,AP RoHS: Compliant | 0 |
|
$4.0800 / $8.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745209-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745209-8
TE Connectivity
RCPT ASSY,25P,HDE,AP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.581 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.4A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |