-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 HDE AP RECEPT, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3425
|
Newark | D Sub Connector, Standard, 25 Position, Receptacle, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:Db, Product Range:Amplimite Hde-20 Series, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 745209-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$7.1100 | Buy Now |
DISTI #
A31942-ND
|
DigiKey | CONN D-SUB RCPT 25POS IDC Min Qty: 1 Lead time: 11 Weeks Container: Tray |
325 In Stock |
|
$5.7753 / $6.8600 | Buy Now |
DISTI #
745209-7
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port - Trays (Alt: 745209-7) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 8 Weeks, 3 Days Container: Tray | 0 |
|
$5.4519 / $6.5607 | Buy Now |
DISTI #
16M3425
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port - Bulk (Alt: 16M3425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 40 Partner Stock |
|
$8.2500 / $10.0400 | Buy Now |
DISTI #
571-745209-7
|
Mouser Electronics | D-Sub Standard Connectors DSUB B25S IDC 26-22 AWG RoHS: Compliant | 398 |
|
$6.3900 / $10.7200 | Buy Now |
|
Future Electronics | HDE20 Series 25 Position Socket Plastic Shell Discrete Wire IDC D-Sub RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 Container: Tray | 0Tray |
|
$6.4000 / $6.5100 | Buy Now |
|
Future Electronics | HDE20 Series 25 Position Socket Plastic Shell Discrete Wire IDC D-Sub RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 Container: Box | 0Box |
|
$6.4000 | Buy Now |
DISTI #
AMP745209-7
|
Heilind Electronics | 25 HDE AP RECEPT LEAD FREE | Americas - 0 in Stock |
|
$4.2436 / $6.8959 | Buy Now |
|
Onlinecomponents.com | 25 HDE AP RECEPT, LEAD FREE RoHS: Compliant |
849 In Stock |
|
$3.5800 / $7.4100 | Buy Now |
DISTI #
745209-7
|
TTI | D-Sub Standard Connectors DSUB B25S IDC 26-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 504 In Stock |
|
$4.0200 / $6.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745209-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745209-7
TE Connectivity
25 HDE AP RECEPT, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.581 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.4A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 745209-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745209-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745209-2 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 745209-7 vs 745209-2 |
745209-2 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC CRIMP, RECEPTACLE | TE's AMP | 745209-7 vs 745209-2 |