-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,9P,HDE,AP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M6202
|
Newark | D Sub Connector, Plug, 9 Position, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:De, Product Range:Amplimite Hde-20 Series, Connector Body Material:Plastic Body, Connector Type:D Sub Rohs Compliant: Yes |Amp Te Connectivity 1-745203-1 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 | Buy Now |
DISTI #
A35210-ND
|
DigiKey | CONN D-SUB PLUG 9POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
943 In Stock |
|
$3.1406 / $3.8900 | Buy Now |
DISTI #
1-745203-1
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port - Trays (Alt: 1-745203-1) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
$2.9647 / $3.5676 | Buy Now |
DISTI #
571-1-745203-1
|
Mouser Electronics | D-Sub Standard Connectors PLUG ASSY 9P HDE AP RoHS: Compliant | 410 |
|
$3.1400 / $3.8900 | Buy Now |
DISTI #
73774513
|
RS | PLUG ASSY,9P, HDE, AP, IDC D-Sub Connectors | TE Connectivity 1-745203-1 Min Qty: 560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Box | 0Box |
|
$2.9600 | Buy Now |
DISTI #
AMP1-745203-1
|
Heilind Electronics | PLUG ASSY9PHDEAP | Americas - 0 in Stock |
|
$2.9999 / $3.7499 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY,9P,HDE,AP RoHS: Compliant |
1491 In Stock |
|
$3.1000 / $5.5000 | Buy Now |
DISTI #
AMP1-745203-1
|
Interstate Connecting Components | PLUG ASSY9PHDEAP | 0 |
|
$2.9999 / $3.7499 | Buy Now |
DISTI #
1-745203-1
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port (Alt: 1-745203-1) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-745203-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-745203-1
TE Connectivity
PLUG ASSY,9P,HDE,AP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3622 N | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.4A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 1.3344 N |