-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 HDE AP PLUG, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0248
|
Newark | D-Sub Standard Connectors Dsub A15P Idc 26-22 Awg |Amp Te Connectivity 745207-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$14.0200 / $14.8800 | Buy Now |
DISTI #
02M5649
|
Newark | D Sub Connector, Standard, 15 Position, Plug, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:Da, Product Range:Amplimite Hde-20 Series, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 745207-7 Min Qty: 448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 | Buy Now |
DISTI #
A31939-ND
|
DigiKey | CONN D-SUB PLUG 15POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
743 In Stock |
|
$8.2694 / $12.3500 | Buy Now |
DISTI #
571-745207-7
|
Mouser Electronics | D-Sub Standard Connectors DSUB A15P IDC 26-22 AWG RoHS: Compliant | 354 |
|
$7.1900 / $9.0800 | Buy Now |
DISTI #
73777096
|
RS | 15 HDE AP PLUG, LEAD FREE, IDC D-Sub Connectors | TE Connectivity 745207-7 Min Qty: 448 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3700 | RFQ |
|
Future Electronics | HDE20 Series 15 Position Plug Plastic Shell Discrete Wire IDC D-Sub RoHS: Compliant pbFree: Yes Min Qty: 448 Package Multiple: 448 Container: Box | 0Box |
|
$6.8900 | Buy Now |
|
Future Electronics | HDE20 Series 15 Position Plug Plastic Shell Discrete Wire IDC D-Sub RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 112 Container: Tray | 0Tray |
|
$6.8900 / $6.9500 | Buy Now |
DISTI #
AMP745207-7
|
Heilind Electronics | 15 HDE AP PLUG LEAD FREE | Americas - 608 in Stock336 On Order |
|
$8.7288 / $11.0346 | Buy Now |
|
Onlinecomponents.com | 15 HDE AP PLUG, LEAD FREE RoHS: Compliant |
1315 In Stock |
|
$7.6600 / $11.7000 | Buy Now |
DISTI #
745207-7
|
TTI | D-Sub Standard Connectors DSUB A15P IDC 26-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 448 Package Multiple: 112 Container: Tray | Americas - 0 |
|
$4.1500 / $5.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745207-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745207-7
TE Connectivity
15 HDE AP PLUG, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.4A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |