-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 HDE AP RECEPT, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7905
|
Newark | D Sub Connector, Standard, 15 Position, Receptacle, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Amplimite Hde-20 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Idc/Idt Rohs Compliant: Yes |Amp Te Connectivity 745205-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$6.5600 / $9.1000 | Buy Now |
DISTI #
A31940-ND
|
DigiKey | CONN D-SUB RCPT 15POS IDC Min Qty: 1 Lead time: 11 Weeks Container: Tray |
80 In Stock |
|
$5.5076 / $8.5200 | Buy Now |
DISTI #
42K7905
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.76mm Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: 42K7905) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 40 Partner Stock |
|
$6.3800 / $9.3300 | Buy Now |
DISTI #
571-745205-7
|
Mouser Electronics | D-Sub Standard Connectors 15 HDE AP RCPT RoHS: Compliant | 437 |
|
$5.5000 / $8.4600 | Buy Now |
|
Future Electronics | HDE20 Series 15 Position Socket Plastic Shell Discrete Wire IDC D-Sub RoHS: Compliant pbFree: Yes Min Qty: 448 Package Multiple: 448 Container: Tray | 0Tray |
|
$5.7800 | Buy Now |
|
Future Electronics | HDE20 Series 15 Position Socket Plastic Shell Discrete Wire IDC D-Sub RoHS: Compliant pbFree: Yes Min Qty: 448 Package Multiple: 112 Container: Tray | 0Tray |
|
$4.6600 / $4.8900 | Buy Now |
DISTI #
AMP745205-7
|
Heilind Electronics | 15 HDE AP RECEPT LEAD FREE | Americas - 0 in Stock |
|
$3.5522 / $5.7724 | Buy Now |
|
Onlinecomponents.com | 15 HDE AP RECEPT, LEAD FREE RoHS: Compliant |
673 In Stock |
|
$5.1700 / $8.2200 | Buy Now |
DISTI #
745205-7
|
TTI | D-Sub Standard Connectors 15 HDE AP RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 523 In Stock |
|
$5.7800 / $8.3800 | Buy Now |
DISTI #
AMP745205-7
|
Interstate Connecting Components | 15 HDE AP RECEPT LEAD FREE | 0 |
|
$3.5522 / $5.7724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745205-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745205-7
TE Connectivity
15 HDE AP RECEPT, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.4A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |