-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 HDE AP RECEPT, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7903
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:De, Product Range:Amplimite Hde-20 Series, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 745201-7 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $5.1600 | Buy Now |
DISTI #
A31938-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3963 In Stock |
|
$4.1276 / $5.1100 | Buy Now |
DISTI #
745201-7
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port - Trays (Alt: 745201-7) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
$3.8964 / $4.6889 | Buy Now |
DISTI #
571-745201-7
|
Mouser Electronics | D-Sub Standard Connectors DSUB E09S IDC 26-22AWG RoHS: Compliant | 475 |
|
$4.1200 / $5.1100 | Buy Now |
|
Future Electronics | HDE20 Series 9 Position Socket Plastic Shell Discrete Wire IDC D-Sub RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 140 Container: Tray | 0Tray |
|
$3.8900 / $4.0700 | Buy Now |
|
Future Electronics | HDE20 Series 9 Position Socket Plastic Shell Discrete Wire IDC D-Sub RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Box | 0Box |
|
$3.8900 | Buy Now |
DISTI #
AMP745201-7
|
Heilind Electronics | 09 HDE AP RECEPT LEAD FREE | Americas - 0 in Stock |
|
$3.9428 / $4.9286 | Buy Now |
|
Onlinecomponents.com | 09 HDE AP RECEPT, LEAD FREE RoHS: Compliant |
1173 In Stock |
|
$4.3000 / $7.4300 | Buy Now |
|
Quest Components | 278 |
|
$4.1080 / $9.4800 | Buy Now | |
DISTI #
745201-7
|
TTI | D-Sub Standard Connectors DSUB E09S IDC 26-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 140 Container: Tray | Americas - 0 |
|
$3.2200 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745201-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745201-7
TE Connectivity
09 HDE AP RECEPT, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.4A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |