Parametric results for: pp-ti-24-100m under Pressure Sensors

Filter Your Search

31 - 40 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HPX005GD
Honeywell Sensing and Control
$1.0910 Yes Yes Obsolete NO 1 ms 5.8 Psi 20-60mV 0.5 % 20MV GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE STRAIGHT 10 V 3 V 100 °C -20 °C THROUGH HOLE MOUNT SQUARE SOLDER 7.19 mm 3.51 mm 7.19 mm HONEYWELL SENSING AND CONTROL unknown
MP3V5010GC6T1
NXP Semiconductors
$1.1125 Yes Yes Active YES 1 ms 1.45 Psi 0.1-3.1V 0.24V GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED; IT HAVE SENSITIVITY OF 270 MV/KPA 10 mA STRAIGHT 3.3 V 2.7 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 10.665 mm 12.955 mm 10.665 mm NXP SEMICONDUCTORS compliant EAR99 8542.39.00.01 NXP
FXPS7165DS4T1
NXP Semiconductors
$1.2192 Yes Obsolete PRESSURE SENSOR,CAPACITIVE NXP SEMICONDUCTORS unknown 8542.39.00.01
BMP280
Bosch Sensortec
$1.7439 Yes Obsolete YES 15.95 Psi 4.351 Psi 4-WIRE INTERFACE ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT IT ALSO HAS 3-WIRE INTERFACE 20 4.2 µA HOLE 3.6 V 1.71 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2 mm 820 µm 2.5 mm ROBERT BOSCH GMBH compliant
24PCBFJ2G
Honeywell Sensing and Control
$1.7984 No Yes Active NO 5 Psi 0.2 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE PORT DIAMETER=6.4 MM AND PORT HEIGHT=13.1 MM HOLE 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 9 mm 12.7 mm HONEYWELL SENSING AND CONTROL unknown Honeywell DIP-4
MPL3115A2
Freescale Semiconductor
$1.8241 No Yes Transferred YES 1 s 15.95 Psi 2.9 Psi I2C INTERFACE 0.10-0.90V ABSOLUTE STAINLESS STEEL PRESSURE SENSOR,STRAIN GUAGE DIGITAL VOLTAGE IT HAS I/O SUPPLY VOLTAGE 1.62 TO 3.6 V 24 40 µA HOLE 3.6 V 1.95 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 3 mm 1.1 mm 5 mm FREESCALE SEMICONDUCTOR INC compliant EAR99 8542.39.00.01 NXP 3 X 5 MM, 1.10 MM HEIGHT, 1.25 MM PITCH, ROHS COMPLIANT, LGA-4
BMP388
Bosch Sensortec
$1.9689 Yes Obsolete YES 0.181 Psi 0.043 Psi I2C/SPI BAROMETRIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 24 HOLE 3.6 V 1.65 V SURFACE MOUNT SQUARE SOLDER ROBERT BOSCH GMBH compliant
LPS22CHTR
STMicroelectronics
$2.0076 Yes Active e4 Nickel/Palladium/Gold (Ni/Pd/Au) STMICROELECTRONICS compliant STMicroelectronics 2020-08-06
DPS310XTSA1
Infineon Technologies AG
$2.0843 Yes Yes Not Recommended YES 17.4 Psi 4.35 Psi I2C/SPI 0.18-1.44V BAROMETRIC PLASTIC PRESSURE SENSOR,CAPACITIVE DIGITAL VOLTAGE 24 345 µA HOLE 3.6 V 1.7 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2 mm 930 µm 2.5 mm INFINEON TECHNOLOGIES AG compliant Infineon
DPS368XTSA1
Infineon Technologies AG
$2.1374 Yes Active YES 17.4 Psi 4.35 Psi I2C/SPI BAROMETRIC PLASTIC PRESSURE SENSOR,CAPACITIVE DIGITAL VOLTAGE 24 345 µA HOLE 3.6 V 1.7 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2 mm 964 µm 2.5 mm INFINEON TECHNOLOGIES AG compliant Infineon LGA-8