Part Details for RZF1-1A4-L048 by TE Connectivity
Overview of RZF1-1A4-L048 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZF1-1A4-L048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4559
|
Newark | Power Relay, Spst-No, 16A, 48Vdc, Th, Contact Configuration:Spst-No, Coil Voltage:48Vdc, Contact Current:16A, Product Range:Rzf Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity RZF1-1A4-L048 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 | Buy Now |
DISTI #
PB3357-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 48V Min Qty: 1 Lead time: 99 Weeks Container: Tube |
392 In Stock |
|
$2.2154 / $3.3200 | Buy Now |
DISTI #
1833011-7
|
Avnet Americas | Power Relay SPST-NO 400VAC 48VDC PC Pins Through Hole Tube - Rail/Tube (Alt: 1833011-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$1.6177 / $1.9467 | Buy Now |
|
Onlinecomponents.com |
400 Partner Stock |
|
$1.8700 / $2.5700 | Buy Now | |
DISTI #
1833011-7
|
Avnet Americas | Power Relay SPST-NO 400VAC 48VDC PC Pins Through Hole Tube - Rail/Tube (Alt: 1833011-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$1.6177 / $1.9467 | Buy Now |
DISTI #
AMP1833011-7
|
Interstate Connecting Components | PCB PWR RELY,48VDC COIL RZF1-1A4-L048,STD CNTCT | 100 |
|
$1.9097 / $2.0771 | Buy Now |
|
Master Electronics |
400 Partner Stock |
|
$1.8700 / $2.5700 | Buy Now |