-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ943-1AH-12DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 15A 12V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4327 In Stock |
|
$0.4500 / $0.8000 | Buy Now |
DISTI #
70132387
|
RS | Relay, E-Mech, Gen Purp, SPST, Cur-Rtg 15/7AAC/ADC, Ctrl-V 12DC, Vol-Rtg 300/30AC/DC | American Zettler Inc. AZ943-1AH-12DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 310 |
|
$0.2700 | Buy Now |
|
Future Electronics | AZ943 Series 15 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 39034Tube |
|
$0.4450 / $0.5350 | Buy Now |
DISTI #
ZTRAZ943-1AH-12DE
|
Heilind Electronics | RELAY | Americas - 228 in Stock18750 On Order |
|
$0.5410 / $0.7022 | Buy Now |
|
Onlinecomponents.com | 15AMP Mini PC Board Relay 12VDC coil SPST-NO RoHS: Compliant |
7500 On Order |
|
$0.4324 / $0.6758 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM A, SPST, LATCHED, 15.6VDC (COIL), 15A (CONTACT), 30VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPUT | 413 |
|
$0.4725 / $1.0125 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM A, SPST, LATCHED, 15.6VDC (COIL), 15A (CONTACT), 30VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPUT | 800 |
|
$0.6750 / $1.6875 | Buy Now |
DISTI #
ZTRAZ943-1AH-12DE
|
Interstate Connecting Components | RELAY | 534375 On Order |
|
$0.5410 / $0.7022 | Buy Now |
|
Master Electronics | 15AMP Mini PC Board Relay 12VDC coil SPST-NO RoHS: Compliant |
7500 On Order |
|
$0.4324 / $0.6758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ943-1AH-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ943-1AH-12DE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | American Zettler | |
Body Breadth | 15.49 mm | |
Body Height | 15.95 mm | |
Body Length or Diameter | 19.25 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2770VA@277VAC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Power Rating R Load | 210W@30VDC | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.25mm x 15.49mm x 15.95mm | |
Reference Standard | TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY | |
Terminal Finish | TIN | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AZ943-1AH-12DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ943-1AH-12DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ943-1AH-6D | Power/Signal Relay, 1 Form A, SPST, Latched, 7.8VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DE vs AZ943-1AH-6D |
AZ943-1AH-12DG | Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DE vs AZ943-1AH-12DG |
AZ943-1AH-18D | Power/Signal Relay, 1 Form A, SPST, Latched, 23.4VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DE vs AZ943-1AH-18D |
AZ943-1AH-9D | Power/Signal Relay, 1 Form A, SPST, Latched, 11.7VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DE vs AZ943-1AH-9D |
AZ943-1AH-5DG | Power/Signal Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DE vs AZ943-1AH-5DG |
AZ943-1AH-4D | Power/Signal Relay, 1 Form A, SPST, Latched, 5.2VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DE vs AZ943-1AH-4D |
AZ943-1AH-18DF | Power/Signal Relay, 1 Form A, SPST, Latched, 23.4VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DE vs AZ943-1AH-18DF |
AZ943-1AH-48DE | Power/Signal Relay, 1 Form A, SPST, Latched, 62.4VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DE vs AZ943-1AH-48DE |
AZ943-1AH-9DF | Power/Signal Relay, 1 Form A, SPST, Latched, 11.7VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DE vs AZ943-1AH-9DF |
AZ943-1AH-18DG | Power/Signal Relay, 1 Form A, SPST, Latched, 23.4VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DE vs AZ943-1AH-18DG |