-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 7A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-833H-1C-S-5VDC
|
Mouser Electronics | General Purpose Relays GP/IND RELAY RoHS: Compliant | 8784 |
|
$0.6380 / $1.1600 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 10(NO)/7(NC)A SPDT(19x15.5x15.5)mm THT RoHS: Compliant |
3882 In Stock |
|
$0.6100 / $1.0400 | Buy Now |
|
Quest Components | RELAY, 5 VDC | 208 |
|
$1.4430 / $3.1200 | Buy Now |
|
Master Electronics | Power Relay 5VDC 10(NO)/7(NC)A SPDT(19x15.5x15.5)mm THT RoHS: Compliant |
3882 In Stock |
|
$0.6100 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
833H-1C-S-5VDC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
833H-1C-S-5VDC
Song Chuan Precision Company
Power/Signal Relay, SPDT, Momentary, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 7A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Song Chuan | |
Additional Feature | RATINGS ARE AS PER NO AND NC RATING IS 7A/250VAC | |
Body Breadth | 15.5 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.072 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 15.5mm x 15.5mm | |
Reference Standard | CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 833H-1C-S-5VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 833H-1C-S-5VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
833H-1C-C5VDC | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 7A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Song Chuan Precision Company | 833H-1C-S-5VDC vs 833H-1C-C5VDC |