Part Details for ALQ1F06 by Panasonic Electronic Components
Overview of ALQ1F06 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ALQ1F06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0343
|
Newark | Power Relay, Spdt, 6Vdc, 10A, Tht, Contact Configuration:Spdt, Coil Voltage:6Vdc, Contact Current:10A, Product Range:Alq Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:125V, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ALQ1F06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.5350 | Buy Now |
DISTI #
255-ALQ1F06-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 6V Min Qty: 1 Lead time: 21 Weeks Container: Box |
27 In Stock |
|
$1.4589 / $2.5900 | Buy Now |
DISTI #
ALQ1F06
|
Avnet Americas | Relay Power SPDT 250VAC 6VDC PC Pins Through Hole Carton (Alt: ALQ1F06) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8192 / $1.6087 | Buy Now |
DISTI #
769-ALQ1F06
|
Mouser Electronics | General Purpose Relays 6VDC coil 1 Form C Class F LQ Relay RoHS: Compliant | 0 |
|
$1.3500 / $2.5900 | Order Now |
DISTI #
74612221
|
RS | Power RelayLQ Relay | Panasonic Electronic Components ALQ1F06 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 | RFQ |
|
Future Electronics | ALQ Series 6 V DC 66.7 mA 90 Ohm 400 mW 1 Form C Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.5300 / $1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8380 / $1.7660 | Buy Now |
DISTI #
ALQ1F06
|
Avnet Americas | Relay Power SPDT 250VAC 6VDC PC Pins Through Hole Carton (Alt: ALQ1F06) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8192 / $1.6087 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8380 / $1.7660 | Buy Now |
Part Details for ALQ1F06
ALQ1F06 CAD Models
ALQ1F06 Part Data Attributes:
|
ALQ1F06
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALQ1F06
Panasonic Electronic Components
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RATINGS ARE AS PER NO AND NC RATING IS 3A/125VAC. | |
Body Breadth | 10 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20mm x 10mm x 16mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | MOISTURE PROOF | |
Surface Mount | NO | |
Terminal Length | 0.004201168402336804 inch | |
Termination Type | SOLDER |