-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2884
|
Newark | Power Pcb Relay Rohs Compliant: Yes |Omron G5Q-1A4-DC12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 405 |
|
$0.9460 | Buy Now |
DISTI #
17C6930
|
Avnet Americas | G5Q Miniature PCB Power Relay Sealed SPST-NO 10A 12VDC Through Hole Tube - Bulk (Alt: 17C6930) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 424 Partner Stock |
|
$1.1600 / $1.5000 | Buy Now |
DISTI #
653-G5Q-1A4-DC12
|
Mouser Electronics | General Purpose Relays Sealed SPST-NO 12VDC RoHS: Compliant | 60755 |
|
$0.8320 / $1.5600 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 520 |
|
$1.0490 / $2.2680 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 129 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 13 |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
G5Q-1A4-DC12
|
TTI | General Purpose Relays Sealed SPST-NO 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 14792 In Stock |
|
$0.8000 / $1.3800 | Buy Now |
DISTI #
17C6930
|
Avnet Americas | G5Q Miniature PCB Power Relay Sealed SPST-NO 10A 12VDC Through Hole Tube - Bulk (Alt: 17C6930) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 424 Partner Stock |
|
$1.1600 / $1.5000 | Buy Now |
DISTI #
OMRON G5Q-1A4-DC12
|
PEI Genesis | Power/Signal Relay | 0 |
|
Buy Now | |
|
Neutron USA | Relay, 10 A, 720 Ohms, 4000 VAC, 33.3 mA, -40 to +105 C, PCB Mount, G5Q Series | 50 |
|
$24.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G5Q-1A4-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5Q-1A4-DC12
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | |
Body Breadth | 10.3 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 22.8 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 20.3mm x 10.3mm x 16.2mm | |
Reference Standard | CQC; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for G5Q-1A4-DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G5Q-1A4-DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-1721249-3 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | G5Q-1A4-DC12 vs 0-1721249-3 |
G5LE-1A-ACD-DC12 | Power/Signal Relay | OMRON Corporation | G5Q-1A4-DC12 vs G5LE-1A-ACD-DC12 |
G5LE-1A-G-DC12 | Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 10A (Contact), 35VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G5Q-1A4-DC12 vs G5LE-1A-G-DC12 |
7-1440006-2 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.03A (COIL), 12VDC (COIL), 360mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | G5Q-1A4-DC12 vs 7-1440006-2 |
G5LE-1A4-ACD-DC12 | Power/Signal Relay | OMRON Corporation | G5Q-1A4-DC12 vs G5LE-1A4-ACD-DC12 |