Parametric results for: POS-ED7899%2F6 under Voltage Controlled Oscillators

Filter Your Search

1 - 10 of 11,806 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTC6990IDCB#TRMPBF
Linear Technology
$2.1216 Yes Transferred DIGITAL TUNED OSCILLATOR TAPE AND REEL 2 MHz 488 Hz 283 µA 5.5 V 2.25 V e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 3.0mm x 2.0mm x 0.75mm LINEAR TECHNOLOGY CORP DFN LEAD FREE, PLASTIC, DFN, 6 PIN 6 DCB compliant
LTC6990CS6#TRMPBF
Linear Technology
$2.1658 Yes Transferred DIGITAL TUNED OSCILLATOR TAPE AND REEL 2 MHz 488 Hz 283 µA 5.5 V 2.25 V e3 70 °C SURFACE MOUNT YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, TSOT-23, 6 PIN 6 S6 compliant
LTC6990CDCB#TRMPBF
Linear Technology
$2.1658 Yes Transferred DIGITAL TUNED OSCILLATOR TAPE AND REEL 2 MHz 488 Hz 283 µA 5.5 V 2.25 V e3 70 °C SURFACE MOUNT YES Matte Tin (Sn) 3.0mm x 2.0mm x 0.75mm LINEAR TECHNOLOGY CORP DFN LEAD FREE, PLASTIC, DFN, 6 PIN 6 DCB compliant
LTC6990CDCB#TRMPBF
Analog Devices Inc
$2.3509 No Yes Active VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 2 MHz 488 Hz 283 µA 5.5 V 2.25 V e3 70 °C SURFACE MOUNT 6 YES Matte Tin (Sn) - annealed 3.0mm x 2.0mm x 0.75mm ANALOG DEVICES INC LEAD FREE, PLASTIC, DFN, 6 PIN 6 05-08-1715 compliant 8542.39.00.01 Analog Devices
LTC6990IS6#TRMPBF
Linear Technology
$2.3785 Yes Transferred DIGITAL TUNED OSCILLATOR TAPE AND REEL 2 MHz 488 Hz 283 µA 5.5 V 2.25 V e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, TSOT-23, 6 PIN 6 S6 compliant
MAX2622EUA+
Maxim Integrated Products
$2.3980 Yes Yes Transferred 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 881 MHz 855 MHz -8 dBm -101 dBc/Hz 11.5 mA e3 85 °C -40 °C SURFACE MOUNT YES MATTE TIN 3.05mm x 3.05mm x 1.1mm MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01 EAR99
LTC6990HDCB#TRMPBF
Linear Technology
$2.5806 Yes Transferred DIGITAL TUNED OSCILLATOR TAPE AND REEL 2 MHz 488 Hz 283 µA 5.5 V 2.25 V e3 125 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 3.0mm x 2.0mm x 0.75mm LINEAR TECHNOLOGY CORP DFN LEAD FREE, PLASTIC, DFN, 6 PIN 6 DCB compliant
MAX2751EUA+
Maxim Integrated Products
$2.7144 Yes Yes Transferred 4 MHz 3 V VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 175 MHz/V 2.26 GHz 2.12 GHz -3 dBm -125 dBc/Hz 15.9 mA e3 85 °C -40 °C SURFACE MOUNT YES MATTE TIN 3.05mm x 3.05mm x 1.1mm MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01 EAR99
MAX2752EUA+
Maxim Integrated Products
$2.8185 Yes Yes Transferred 4 MHz 3 V VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 170 MHz/V 2.165 GHz 2.025 GHz -3 dBm -125 dBc/Hz 15.2 mA e3 85 °C -40 °C SURFACE MOUNT YES MATTE TIN 3.05mm x 3.05mm x 1.1mm MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01 EAR99
LTC6990HS6#TRMPBF
Linear Technology
$3.0338 Yes Transferred DIGITAL TUNED OSCILLATOR TAPE AND REEL 2 MHz 488 Hz 283 µA 5.5 V 2.25 V e3 125 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, TSOT-23, 6 PIN 6 S6 compliant