Part Details for LTC6990CDCB#TRMPBF by Linear Technology
Overview of LTC6990CDCB#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LTC6990CDCB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC6990 - VCO with Confirgurable Gain and Voltage Range RoHS: Compliant Status: Active Min Qty: 1 | 59 |
|
$3.3700 / $3.9600 | Buy Now |
Part Details for LTC6990CDCB#TRMPBF
LTC6990CDCB#TRMPBF CAD Models
LTC6990CDCB#TRMPBF Part Data Attributes:
|
LTC6990CDCB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6990CDCB#TRMPBF
Linear Technology
LTC6990 - TimerBlox: Voltage Controlled Silicon Oscillator; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | LEAD FREE, PLASTIC, DFN, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 2 MHz | |
Operating Frequency-Min | 0.000488 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | DIGITAL TUNED OSCILLATOR | |
Physical Dimension | 3.0mm x 2.0mm x 0.75mm | |
Supply Current-Max | 0.283 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |