Part Details for MAX2752EUA+ by Maxim Integrated Products
Overview of MAX2752EUA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2752EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2752EUA+-ND
|
DigiKey | IC OSC VOLT CNTRL 8-UMAX Min Qty: 1 Lead time: 10 Weeks Container: Tube |
22 In Stock |
|
$2.2058 / $4.4100 | Buy Now |
|
Chip1Cloud | IC OSC VOLT CNTRL 8-UMAX | 7000 |
|
RFQ |
Part Details for MAX2752EUA+
MAX2752EUA+ CAD Models
MAX2752EUA+ Part Data Attributes:
|
MAX2752EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2752EUA+
Maxim Integrated Products
Voltage Controlled Oscillator, 2025MHz Min, 2165MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 170 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 4000 kHz | |
Operating Frequency-Max | 2165 MHz | |
Operating Frequency-Min | 2025 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -3 dBm | |
Phase Noise | -125 dBc/Hz | |
Physical Dimension | 3.05mm x 3.05mm x 1.1mm | |
Supply Current-Max | 15.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX2752EUA+
This table gives cross-reference parts and alternative options found for MAX2752EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2752EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2752EUA+ | 2.4GHz Monolithic Voltage-Controlled Oscillators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX2752EUA+ vs MAX2752EUA+ |