Filter Your Search
1 - 2 of 2 results
|
POS-ED7899/6+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 1 V | 7 MHz/V | 315 MHz | 228 MHz | 8.5 dBm | -102 dBc/Hz | 25 mA | e3/e2 | 85 °C | -55 °C | THROUGH HOLE MOUNT | NO | TIN/TIN SILVER | 20.574mm x 20.574mm x 10.414mm | MINI-CIRCUITS | unknown | |||
|
POS-ED7899/6
Mini-Circuits
|
Check for Price | No | No | Active | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 1 V | 7 MHz/V | 315 MHz | 228 MHz | 8.5 dBm | -102 dBc/Hz | 25 mA | e0 | 85 °C | -55 °C | THROUGH HOLE MOUNT | 16 | NO | Tin/Lead (Sn/Pb) | 20.574mm x 20.574mm x 10.414mm | MINI-CIRCUITS | unknown |