Part Details for MAX2751EUA+ by Maxim Integrated Products
Overview of MAX2751EUA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for MAX2751EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y9489
|
Newark | Oscillator, 2.26Ghz, 5.5V, Umax-8, Frequency:2.26Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Μmax, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2751EUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $4.5700 | Buy Now |
DISTI #
MAX2751EUA+-ND
|
DigiKey | IC OSC VOLT CNTRL 8-UMAX Min Qty: 1 Lead time: 38 Weeks Container: Tube |
219 In Stock |
|
$2.2058 / $4.4100 | Buy Now |
Part Details for MAX2751EUA+
MAX2751EUA+ CAD Models
MAX2751EUA+ Part Data Attributes:
|
MAX2751EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2751EUA+
Maxim Integrated Products
Voltage Controlled Oscillator, 2120MHz Min, 2260MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 175 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 4000 kHz | |
Operating Frequency-Max | 2260 MHz | |
Operating Frequency-Min | 2120 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -3 dBm | |
Phase Noise | -125 dBc/Hz | |
Physical Dimension | 3.05mm x 3.05mm x 1.1mm | |
Supply Current-Max | 15.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |