Part Details for LTC6990CDCB#TRMPBF by Analog Devices Inc
Overview of LTC6990CDCB#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LTC6990CDCB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6990CDCB#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2619 In Stock |
|
$2.4625 / $5.2700 | Buy Now |
DISTI #
584-C6990CDCBTRMPBF
|
Mouser Electronics | Silicon Oscillators TimerBlox: Voltage Controlled Silicon Oscillator RoHS: Compliant | 5171 |
|
$2.4600 / $5.2700 | Buy Now |
|
Analog Devices Inc | TimerBlox: V Controlled Silico Min Qty: 1 Package Multiple: 500 | 5024 |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
35243693
|
Verical | Silicon Oscillator - 0.000488MHz to 2MHz CMOS/Squarewave 6-Pin DFN EP T/R Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$2.1600 | Buy Now |
DISTI #
LTC6990CDCBTRMPBF
|
TME | IC: peripheral circuit, oscillator,voltage controlled, 0.3÷1MHz Min Qty: 1 | 0 |
|
$2.3500 / $3.8000 | RFQ |
DISTI #
LTC6990CDCBTRMP
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$2.5400 / $2.7100 | Buy Now |
|
Chip1Cloud | IC OSC SILICON PROG 6DFN / Oscillator, Silicon IC 488Hz ~ 1MHz 6-DFN (2x3) | 7360 |
|
RFQ |
Part Details for LTC6990CDCB#TRMPBF
LTC6990CDCB#TRMPBF CAD Models
LTC6990CDCB#TRMPBF Part Data Attributes:
|
LTC6990CDCB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6990CDCB#TRMPBF
Analog Devices Inc
TimerBlox: Voltage Controlled Silicon Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, DFN, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2 MHz | |
Operating Frequency-Min | 0.000488 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Physical Dimension | 3.0mm x 2.0mm x 0.75mm | |
Supply Current-Max | 0.283 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |