Part Details for LTC6990HDCB#TRMPBF by Linear Technology
Overview of LTC6990HDCB#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for LTC6990HDCB#TRMPBF
LTC6990HDCB#TRMPBF CAD Models
LTC6990HDCB#TRMPBF Part Data Attributes:
|
LTC6990HDCB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6990HDCB#TRMPBF
Linear Technology
LTC6990 - TimerBlox: Voltage Controlled Silicon Oscillator; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | LEAD FREE, PLASTIC, DFN, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 2 MHz | |
Operating Frequency-Min | 0.000488 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | DIGITAL TUNED OSCILLATOR | |
Physical Dimension | 3.0mm x 2.0mm x 0.75mm | |
Supply Current-Max | 0.283 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |