Part Details for MAX2622EUA+ by Maxim Integrated Products
Overview of MAX2622EUA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAX2622EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2622EUA+-ND
|
DigiKey | IC SELF-CONTAINED VCO 8-MSOP Min Qty: 1 Lead time: 35 Weeks Container: Tube |
98 In Stock |
|
$3.3653 / $6.7300 | Buy Now |
Part Details for MAX2622EUA+
MAX2622EUA+ CAD Models
MAX2622EUA+ Part Data Attributes:
|
MAX2622EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2622EUA+
Maxim Integrated Products
Voltage Controlled Oscillator, 855MHz Min, 881MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 881 MHz | |
Operating Frequency-Min | 855 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -8 dBm | |
Phase Noise | -101 dBc/Hz | |
Physical Dimension | 3.05mm x 3.05mm x 1.1mm | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX2622EUA+
This table gives cross-reference parts and alternative options found for MAX2622EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2622EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2622EUA+ | Monolithic Voltage Controlled Oscillators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX2622EUA+ vs MAX2622EUA+ |