Parametric results for: cc3220modasm2monr under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 10 of 85,998 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NT3H1101W0FTTJ
NXP Semiconductors
$0.1918 Yes Obsolete MICROPROCESSOR CIRCUIT 1 260 NOT SPECIFIED NXP SEMICONDUCTORS TSSOP 8 SOT505-1 compliant NXP
SHA105-MAVDA-T
Microchip Technology Inc
$0.3770 Active CRYPTOGRAPHIC AUTHENTICATOR MICROCHIP TECHNOLOGY INC unknown Microchip
RNG90-MAVDA-T
Microchip Technology Inc
$0.4380 Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 1.65 V R-PDSO-N8 105 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC unknown Microchip 8542.31.00.01
ATECC608B-MAHDA-S
Microchip Technology Inc
$0.4518 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS I2C 5.5 V 2 V INDUSTRIAL R-PDSO-N8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC compliant Microchip UDFN-8
NT3H2111W0FHKH
NXP Semiconductors
$0.4779 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V INDUSTRIAL S-PQCC-N8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY HVQCCN LCC8,.07SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 500 µm 1.6 mm 1.6 mm NXP SEMICONDUCTORS QFN 8 SOT902-3 compliant NXP 8542.32.00 QFN-8
RNG90-SSVDA-T
Microchip Technology Inc
$0.4865 Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 1.65 V R-PDSO-G8 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC unknown Microchip 8542.31.00.01
SHA105-SSVDA-T
Microchip Technology Inc
$0.4985 Active CRYPTOGRAPHIC AUTHENTICATOR MICROCHIP TECHNOLOGY INC unknown Microchip
NT3H2111W0FT1X
NXP Semiconductors
$0.6083 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V R-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 8 SOT96-1 compliant NXP 8542.32.00
NT3H2211W0FT1X
NXP Semiconductors
$0.6792 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V R-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 8 SOT96-1 compliant NXP 8542.32.00
TEA1791T/N1,118
NXP Semiconductors
$0.6848 Yes Active YES 20 V R-PDSO-G8 Not Qualified 1 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS SOIC 8 SOT96-1 compliant NXP