Part Details for SHA105-SSVDA-T by Microchip Technology Inc
Overview of SHA105-SSVDA-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHA105-SSVDA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0014
|
Newark | Host Mac, 105C, I2C Soic 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SHA105-SSVDA-T Min Qty: 1429 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
150-SHA105-SSVDA-TCT-ND
|
DigiKey | HOST MAC, 105C, I2C SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3272 In Stock |
|
$0.4375 / $0.5400 | Buy Now |
DISTI #
SHA105-SSVDA-T
|
Avnet Americas | HOST MAC, 105C, I2C SOIC - Tape and Reel (Alt: SHA105-SSVDA-T) RoHS: Not Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
579-SHA105-SSVDA-T
|
Mouser Electronics | Security ICs / Authentication ICs Host MAC, 105C, I2C, SOIC RoHS: Compliant | 6542 |
|
$0.4380 / $0.5400 | Buy Now |
DISTI #
SHA105-SSVDA-T
|
Microchip Technology Inc | Host MAC, 105C, I2C, SOIC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3600 / $0.5400 | Buy Now |
|
Future Electronics | SHA105 Series 5.5 V I2C Interface Surface Mount Authentication Chip - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | 3300 Factory Stock |
|
$0.4232 / $0.5310 | Buy Now | |
DISTI #
SHA105-SSVDA-T
|
Avnet Americas | HOST MAC, 105C, I2C SOIC - Tape and Reel (Alt: SHA105-SSVDA-T) RoHS: Not Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
|
NAC | Host MAC, 105C, I2C SOIC, 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6600 |
|
$0.4400 / $0.5400 | Buy Now |
|
Master Electronics | 3300 Factory Stock |
|
$0.4232 / $0.5310 | Buy Now |
Part Details for SHA105-SSVDA-T
SHA105-SSVDA-T CAD Models
SHA105-SSVDA-T Part Data Attributes:
|
SHA105-SSVDA-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SHA105-SSVDA-T
Microchip Technology Inc
CRYPTOGRAPHIC AUTHENTICATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |