Part Details for SHA105-MAVDA-T by Microchip Technology Inc
Overview of SHA105-MAVDA-T by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHA105-MAVDA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0013
|
Newark | Host Mac, 105C, I2C, 5K, Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip SHA105-MAVDA-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 | Buy Now |
DISTI #
150-SHA105-MAVDA-TTR-ND
|
DigiKey | HOST MAC, 105C, I2C, 5K, UDFN Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3250 | Buy Now |
DISTI #
579-SHA105-MAVDA-T
|
Mouser Electronics | Security ICs / Authentication ICs Host MAC, 105C, I2C, 5K, UDFN RoHS: Compliant | 4950 |
|
$0.3250 / $0.4000 | Buy Now |
DISTI #
SHA105-MAVDA-T
|
Microchip Technology Inc | Host MAC, 105C, I2C, 5K, UDFN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2700 / $0.4000 | Buy Now |
|
Future Electronics | SHA105 Series 5.5 V I2C Interface Surface Mount Authentication Chip - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3200 / $0.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3227 / $0.6760 | Buy Now | |
|
NAC | Host MAC, 105C, I2C, 5K, UDFN, 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.3300 / $0.4000 | Buy Now |
|
Master Electronics | 0 |
|
$0.3227 / $0.6760 | Buy Now |
Part Details for SHA105-MAVDA-T
SHA105-MAVDA-T CAD Models
SHA105-MAVDA-T Part Data Attributes:
|
SHA105-MAVDA-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SHA105-MAVDA-T
Microchip Technology Inc
CRYPTOGRAPHIC AUTHENTICATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microchip | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |