-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NT3H2111/NT3H2211 - NTAG I²C plus, NFC Forum Type 2 Tag with I²C interface optimized for entry-level NFC applications QFN 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3610
|
Newark | Ntag I2C Plus, Reader, 13.56Mhz, Xqfn-8, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Reader, Programmable Memory:1Kb, Output Power:-, Rf Ic Case Style:Xqfn, No. Of Pins:8Pins, Supply Voltage Min:1.67V, Product Range:- Rohs Compliant: Yes |Nxp NT3H2111W0FHKH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3826 |
|
$0.4260 | Buy Now |
DISTI #
79AH5612
|
Newark | Ntag I ½C Plus 1K, Nfc Forum Type 2 Tag With I ½C Interface Optimized For Entry-Level Nfc Applications Rohs Compliant: Yes |Nxp NT3H2111W0FHKH Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 | Buy Now |
DISTI #
06AC2421
|
Newark | Frequency Min:-, Frequency Max:-, Rfid Ic Type:-, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Xqfn, No. Of Pins:8Pins, Supply Voltage Min:1.67V, Supply Voltage Max:3.6V, Current Consumption:-, Product Range:- Rohs Compliant: Yes |Nxp NT3H2111W0FHKH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5920 / $1.3900 | Buy Now |
DISTI #
2156-NT3H2111W0FHKH-ND
|
DigiKey | NT3H2111 - NTAG IC, NFC Forum Ty Min Qty: 493 Container: Bulk MARKETPLACE PRODUCT |
24091 In Stock |
|
$0.6100 | Buy Now |
DISTI #
568-12900-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8XQFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21840 In Stock |
|
$0.4937 / $1.3600 | Buy Now |
DISTI #
NT3H2111W0FHKH
|
Avnet Americas | NFC Read/Write 13.56MHz XQFN T/R - Tape and Reel (Alt: NT3H2111W0FHKH) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4793 / $0.5291 | Buy Now |
DISTI #
11AC3610
|
Avnet Americas | NFC Read/Write 13.56MHz XQFN T/R - Bulk (Alt: 11AC3610) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 3826 Partner Stock |
|
$0.5130 / $0.5840 | Buy Now |
DISTI #
771-NT3H2111W0FHKH
|
Mouser Electronics | NFC/RFID Tags & Transponders NTAG I C <i>plus</i> 1K, NFC Forum Type 2 Tag with I C interface optimized for entry-level NFC applications RoHS: Compliant | 13333 |
|
$0.4930 / $1.3300 | Buy Now |
DISTI #
V72:2272_14653528
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 13560kHz 1KByte 8-Pin XQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2404 Container: Cut Strips | Americas - 3740 |
|
$0.5146 / $1.1990 | Buy Now |
|
Future Electronics | NT3H2111 Series 3.6 V 13.56 MHz Surface Mount RFID Transponder - XQFN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4850 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NT3H2111W0FHKH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NT3H2111W0FHKH
NXP Semiconductors
NT3H2111/NT3H2211 - NTAG I²C plus, NFC Forum Type 2 Tag with I²C interface optimized for entry-level NFC applications QFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | QFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT902-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.32.00 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC8,.07SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.67 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | NFC CONTROLLER |