-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NT3H1101/NT3H1201 - NTAG I²C - Energy harvesting NFC Forum Type 2 Tag with field detection pin and I²C interface TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8210
|
Newark | Rfid, Read/Write, 13.56Mhz, Tssop-8, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:1Kb, Output Power:-, Rf Ic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Product Range:- Rohs Compliant: Yes |Nxp NT3H1101W0FTTJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 165 |
|
$0.1710 | Buy Now |
DISTI #
49Y8480
|
Newark | Ntag I C 1K - Energy Harvesting Nfc Forum Type 2 Tag With Field Detection Pin And I C Interface/ Reel Rohs Compliant: Yes |Nxp NT3H1101W0FTTJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
568-12487-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8TSSOP Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17003 In Stock |
|
$0.6369 / $1.7500 | Buy Now |
|
Rochester Electronics | NT3H1101 - NTAG IC 1K - Energy harvesting NFC Forum Type 2 Tag with field detection pin and IC interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 7377 |
|
$0.6745 / $0.7935 | Buy Now |
|
Chip1Cloud | IC RFID TRANSP 13.56MHZ 8TSSOP | 10989 |
|
RFQ | |
DISTI #
2776095
|
element14 Asia-Pacific | RFID, NFC, 13.56MHZ, 1KB, TSSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7324 / $1.8033 | Buy Now |
DISTI #
2776095RL
|
element14 Asia-Pacific | RFID, NFC, 13.56MHZ, 1KB, TSSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7324 / $1.1455 | Buy Now |
DISTI #
2776095
|
Farnell | RFID, NFC, 13.56MHZ, 1KB, TSSOP-8 RoHS: Compliant Min Qty: 2500 Lead time: 39 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.5591 | Buy Now |
DISTI #
2776095RL
|
Farnell | RFID, NFC, 13.56MHZ, 1KB, TSSOP-8 RoHS: Compliant Min Qty: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.5591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NT3H1101W0FTTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NT3H1101W0FTTJ
NXP Semiconductors
NT3H1101/NT3H1201 - NTAG I²C - Energy harvesting NFC Forum Type 2 Tag with field detection pin and I²C interface TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |