Part Details for RNG90-MAVDA-T by Microchip Technology Inc
Overview of RNG90-MAVDA-T by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNG90-MAVDA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9987
|
Newark | Fips Rng, 105C, I2C, 5K, Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip RNG90-MAVDA-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
150-RNG90-MAVDA-TTR-ND
|
DigiKey | FIPS RNG, 105C, I2C, 5K, UDFN Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3875 | Buy Now |
DISTI #
579-RNG90-MAVDA-T
|
Mouser Electronics | Security ICs / Authentication ICs FIPS RNG, 105C, I2C, 5K, UDFN RoHS: Compliant | 4954 |
|
$0.3880 / $0.4800 | Buy Now |
DISTI #
RNG90-MAVDA-T
|
Microchip Technology Inc | FIPS RNG, 105C, I2C, 5K, UDFN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3200 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3650 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3848 / $0.8060 | Buy Now | |
|
NAC | FIPS RNG, 105C, I2C, 5K, UDFN, 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.3900 / $0.4800 | Buy Now |
|
Master Electronics | 0 |
|
$0.3848 / $0.8060 | Buy Now |
Part Details for RNG90-MAVDA-T
RNG90-MAVDA-T CAD Models
RNG90-MAVDA-T Part Data Attributes:
|
RNG90-MAVDA-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RNG90-MAVDA-T
Microchip Technology Inc
CRYPTOGRAPHIC AUTHENTICATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |