Part Details for TEA1791T/N1,118 by NXP Semiconductors
Overview of TEA1791T/N1,118 by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TEA1791T/N1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8995
|
Newark | Synchronous Rectifier Cntl, -40To150Degc Rohs Compliant: Yes |Nxp TEA1791T/N1,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7330 / $0.9360 | Buy Now |
DISTI #
70R9445
|
Newark | Synchronous Rectification Controller Suitable For Both High-Side And Low-Side Control/ Reel Rohs Compliant: Yes |Nxp TEA1791T/N1,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.6910 | Buy Now |
DISTI #
568-11897-1-ND
|
DigiKey | IC CTRLR GREENCHIP SYNC 8-SOIC Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$0.5194 / $1.3400 | Buy Now |
DISTI #
TEA1791T/N1,118
|
Avnet Americas | Synchronous Rectifier Controller 8-Pin SO T/R - Tape and Reel (Alt: TEA1791T/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4902 / $0.5625 | Buy Now |
DISTI #
771-TEA1791T/N1,118
|
Mouser Electronics | Power Factor Correction - PFC GreenChip SR RoHS: Compliant | 0 |
|
$0.5190 / $1.2200 | Order Now |
|
Future Electronics | TEA1791T Series 38 V 0.95 mA Surface Mount Power Factor Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
DISTI #
TEA1791T/N1,118
|
Avnet Americas | Synchronous Rectifier Controller 8-Pin SO T/R - Tape and Reel (Alt: TEA1791T/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4902 / $0.5625 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 32303 |
|
RFQ | |
DISTI #
TEA1791T/N1,118
|
Avnet Silica | Synchronous Rectifier Controller 8-Pin SO T/R (Alt: TEA1791T/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CTRLR GREENCHIP SYNC 8-SOIC | 5000 |
|
RFQ |
Part Details for TEA1791T/N1,118
TEA1791T/N1,118 CAD Models
TEA1791T/N1,118 Part Data Attributes:
|
TEA1791T/N1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1791T/N1,118
NXP Semiconductors
Synchronous rectification controller suitable for both high-side and low-side control SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |