Part Details for RNG90-SSVDA-T by Microchip Technology Inc
Overview of RNG90-SSVDA-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNG90-SSVDA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9988
|
Newark | Fips Rng, 105C, I2C, Soic 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip RNG90-SSVDA-T Min Qty: 1471 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 | Buy Now |
DISTI #
150-RNG90-SSVDA-TCT-ND
|
DigiKey | FIPS RNG, 105C, I2C, SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3134 In Stock |
|
$0.4250 / $0.5300 | Buy Now |
DISTI #
RNG90-SSVDA-T
|
Avnet Americas | FIPS RNG, 105C, I2C, SOIC - Tape and Reel (Alt: RNG90-SSVDA-T) RoHS: Not Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.5300 | Buy Now |
DISTI #
579-RNG90-SSVDA-T
|
Mouser Electronics | Security ICs / Authentication ICs FIPS RNG, 105C, I2C, SOIC RoHS: Compliant | 1440 |
|
$0.4250 / $0.5300 | Buy Now |
DISTI #
RNG90-SSVDA-T
|
Microchip Technology Inc | FIPS RNG, 105C, I2C, SOIC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3500 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4111 / $0.5158 | Buy Now | |
DISTI #
RNG90-SSVDA-T
|
Avnet Americas | FIPS RNG, 105C, I2C, SOIC - Tape and Reel (Alt: RNG90-SSVDA-T) RoHS: Not Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.5300 | Buy Now |
|
NAC | FIPS RNG, 105C, I2C, SOIC, 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6600 |
|
$0.4200 / $0.5200 | Buy Now |
|
Master Electronics | 0 |
|
$0.4111 / $0.5158 | Buy Now |
Part Details for RNG90-SSVDA-T
RNG90-SSVDA-T CAD Models
RNG90-SSVDA-T Part Data Attributes:
|
RNG90-SSVDA-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RNG90-SSVDA-T
Microchip Technology Inc
CRYPTOGRAPHIC AUTHENTICATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |