Filter Your Search
11 - 20 of 594 results
|
CR43205-7
Intel Corporation
|
Check for Price | No | Obsolete | YES | MICROPROCESSOR CIRCUIT | MOS | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | QCCN, LCC68A,.95SQ | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
AMZ8010DC
AMD
|
Check for Price | No | Obsolete | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 256 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MAS31751ASBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 40 ns | NO | 256 | 35 mA | 5.5 V | 4.5 V | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | PGA, PGA68,10X10 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||
|
P1753S-20CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 20 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 27 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 64 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | DIP-64 | compliant | 8542.31.00.01 | 3A001.A.2.C | DIP | 64 | ||||||||
|
L64860
Broadcom Limited
|
Check for Price | No | Active | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | 300 mA | COMMERCIAL | S-XPGA-P299 | Not Qualified | e0 | 70 °C | 299 | CERAMIC | PGA | PGA299,20X20 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BROADCOM LTD | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
Z8010B-LL
Zilog Inc
|
Check for Price | No | Transferred | BI-DIRECTIONAL FIFO | ZILOG INC | QCCN, LCC68,.95SQ | unknown | 8542.32.00.71 | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
P1753-30PGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 30 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 3A001.A.2.C | PGA | 68 | |||||||||
|
MC68A29S
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
CY7C604A-40
Cypress Semiconductor
|
Check for Price | Obsolete | CY7C601A | 32 | 32 | 33 MHz | MEMORY MANAGEMENT UNIT | CMOS | NO | 2K | Not Qualified | CYPRESS SEMICONDUCTOR CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
MC68A29SS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 |