Filter Your Search
31 - 40 of 594 results
|
Z8021016VSC
Zilog Inc
|
Check for Price | No | Obsolete | BI-DIRECTIONAL FIFO | ZILOG INC | QCCJ, LDCC68,1.0SQ | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||
|
MAR31751FD
Dynex Semiconductor
|
Check for Price | Obsolete | MA31750; MAS281 | 16 | 16 | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | INTEGRATED BLOCK PROTECTION UNIT | 40 ns | NO | 256 | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | FLAT | QUAD | GEC PLESSEY SEMICONDUCTORS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
Z8010AB6
STMicroelectronics
|
Check for Price | Obsolete | Z8001 | 8 | 8 | 6 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 15.24 mm | STMICROELECTRONICS | DIP, | unknown | 8542.31.00.01 | ||||||||||||||||
|
5962-8950505TA
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | PACE1750 | 16 | 16 | 30 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 23 ns | NO | 256 | 110 mA | 5.5 V | 4.5 V | MILITARY | R-CDSO-G64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | SOP | GWDIP64,.9,50 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) - hot dipped | GULL WING | 1.27 mm | DUAL | 4.191 mm | 14.986 mm | 42.6466 mm | PERFORMANCE SEMICONDUCTOR CORP | SOP, GWDIP64,.9,50 | unknown | 3A001.A.2.C | 8542.31.00.01 | SOIC | 64 | ||||
|
MAS17504CGB
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 512 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DIP, DIP64,.9 | unknown | 8542.31.00.01 | |||||||||||||||
|
MAS31751FS
Dynex Semiconductor
|
Check for Price | Obsolete | MA31750; MAS281 | 16 | 16 | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | INTEGRATED BLOCK PROTECTION UNIT | 40 ns | NO | 256 | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | FLAT | QUAD | GEC PLESSEY SEMICONDUCTORS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
NS32082N8
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 25 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | 40 ns | NO | 512 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
MAS31751FBBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16 | 16 | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 40 ns | NO | 256 | 35 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||
|
MC68451ZB10F
Freescale Semiconductor
|
Check for Price | No | Obsolete | 23 | YES | MEMORY MANAGEMENT UNIT | MOS | NO | 256 | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC68,.95SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
Z0801010PSC-0701
Zilog Inc
|
Check for Price | No | Transferred | BI-DIRECTIONAL FIFO | ZILOG INC | DIP, DIP48,.6 | unknown | EAR99 | 8542.32.00.71 |