Part Details for CY7C604A-40 by Cypress Semiconductor
Overview of CY7C604A-40 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CY7C604A-40
CY7C604A-40 CAD Models
CY7C604A-40 Part Data Attributes:
|
CY7C604A-40
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C604A-40
Cypress Semiconductor
Memory Management Unit, 32-Bit, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | CY7C601A | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Low Power Mode | NO | |
Number of Addressable Pages | 2K | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |