Filter Your Search
41 - 50 of 594 results
|
MC68A29L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MAR31751AL
Dynex Semiconductor
|
Check for Price | Obsolete | MA31750; MAS281 | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | INTEGRATED BLOCK PROTECTION UNIT | 40 ns | NO | 256 | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||
|
MC68A29CSS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
5962-8950506TA
Pyramid Semiconductor Corporation
|
Check for Price | Active | PACE1750 | 16 | 16 | 40 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 23 ns | NO | 256 | 110 mA | 5.5 V | 4.5 V | MILITARY | R-CDSO-G64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | SOP | GWDIP64,.9,50 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.191 mm | 14.986 mm | 42.6466 mm | PYRAMID SEMICONDUCTOR CORP | SOP, GWDIP64,.9,50 | compliant | 8542.31.00.01 | 3A001.A.2.C | SOIC | 64 | |||||||
|
MAQ17502LCXXX
Microsemi Corporation
|
Check for Price | Transferred | MICROPROCESSOR CIRCUIT | MICROSEMI CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
P1753-40CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 40 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 64 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 15.24 mm | 42.2402 mm | PYRAMID SEMICONDUCTOR CORP | 1.27 MM PITCH, DIP-64 | compliant | 8542.31.00.01 | 3A001.A.2.C | DIP | 64 | |||||||
|
P1753S-25PGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 40 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | PYRAMID SEMICONDUCTOR CORP | PGA-68 | compliant | 8542.31.00.01 | 3A001.A.2.C | PGA | 68 | ||||||||||
|
MB86920PR-G
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 32 | 32 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 4K | 200 µA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P179 | Not Qualified | e0 | 70 °C | 179 | PLASTIC/EPOXY | PGA | PGA179,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | FUJITSU LTD | PGA, PGA179,15X15 | compliant | 8542.31.00.01 | |||||||||||||||||
|
F9451GMQB
Texas Instruments
|
Check for Price | No | Obsolete | YES | MEMORY MANAGEMENT UNIT | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | CERAMIC | SOP | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SO(UNSPEC) | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||||||||
|
MAQ31751AL
Dynex Semiconductor
|
Check for Price | Obsolete | MA31750; MAS281 | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | INTEGRATED BLOCK PROTECTION UNIT | 40 ns | NO | 256 | 100 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A001.A.2.C |