Parametric results for: Memory Management Units

Filter Your Search

1 - 10 of 594 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAS17504LGB
Marconi Circuit Technology Inc
Check for Price No Obsolete 16 16 YES 5 V MEMORY MANAGEMENT UNIT CMOS NO 512 150 mA 5.5 V 4.5 V COMMERCIAL S-XQCC-N64 Not Qualified e0 70 °C 64 CERAMIC QCCN LCC64,.7SQ,40 SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1 mm QUAD MARCONI CIRCUIT TECHNOLOGY INC QCCN, LCC64,.7SQ,40 unknown 8542.31.00.01
MC68A29PD
Freescale Semiconductor
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
MC6829CSS
Freescale Semiconductor
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V INDUSTRIAL R-XDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
BX1751
Honeywell Sensing and Control
Check for Price No Obsolete NO 5 V MICROPROCESSOR CIRCUIT CMOS MILITARY S-XPGA-P100 Not Qualified e0 125 °C -55 °C 100 CERAMIC PGA PGA100(UNSPEC) SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG PERPENDICULAR ALLIED SIGNAL AEROSPACE CO PGA, PGA100(UNSPEC) unknown 8542.31.00.01
MC68851RC12
Motorola Semiconductor Products
Check for Price No Obsolete M68000 32 24 12.5 MHz NO 5 V MEMORY MANAGEMENT UNIT CMOS NO 256 5.25 V 4.75 V COMMERCIAL S-CPGA-P132 Not Qualified e0 70 °C 132 CERAMIC, METAL-SEALED COFIRED PGA PGA132,13X13 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 3.81 mm 34.545 mm 34.545 mm MOTOROLA INC PGA-132 unknown 8542.31.00.01
P1753-40QGMB
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 40 MHz YES 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 23 ns NO 256 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK GULL WING QUAD PYRAMID SEMICONDUCTOR CORP compliant 8542.31.00.01 QFP 68 3A001.A.2.C
Z08010-06CSE
Zilog Inc
Check for Price No Obsolete 32 32 6 MHz NO 5 V MEMORY MANAGEMENT UNIT MOS 75 ns NO 256 5.25 V 4.75 V COMMERCIAL R-XDIP-T48 Not Qualified e0 70 °C 48 CERAMIC DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ZILOG INC DIP, DIP48,.6 unknown 8542.31.00.01
MAS17502LEXXX
Microsemi Corporation
Check for Price Transferred MICROPROCESSOR CIRCUIT MICROSEMI CORP , compliant 8542.31.00.01
P1753S-20QGMB
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 20 MHz YES 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 27 ns NO 256 5.5 V 4.5 V MILITARY S-XQFP-G68 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 68 UNSPECIFIED QFP SQUARE FLATPACK GULL WING 1.27 mm QUAD 24.257 mm 24.257 mm PYRAMID SEMICONDUCTOR CORP QFP-68 compliant 8542.31.00.01 QFP 68 3A001.A.2.C
P1753-30GC
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 30 MHz YES 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 23 ns NO 256 50 mA 5.5 V 4.5 V COMMERCIAL R-CDSO-G64 Not Qualified 70 °C 64 CERAMIC, METAL-SEALED COFIRED SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL PYRAMID SEMICONDUCTOR CORP compliant 8542.31.00.01 SOIC 64