Filter Your Search
1 - 10 of 594 results
|
MAS17504LGB
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16 | 16 | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 512 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-N64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | MARCONI CIRCUIT TECHNOLOGY INC | QCCN, LCC64,.7SQ,40 | unknown | 8542.31.00.01 | |||||||||||||||||
|
BX1751
Honeywell Sensing and Control
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | MILITARY | S-XPGA-P100 | Not Qualified | e0 | 125 °C | -55 °C | 100 | CERAMIC | PGA | PGA100(UNSPEC) | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | PERPENDICULAR | ALLIED SIGNAL AEROSPACE CO | PGA, PGA100(UNSPEC) | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68851RC12
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | M68000 | 32 | 24 | 12.5 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 256 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA-132 | unknown | 8542.31.00.01 | |||||||||||||
|
P1753-40QGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 40 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | QUAD | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | QFP | 68 | 3A001.A.2.C | |||||||||||
|
P1753S-20QGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 20 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 27 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | UNSPECIFIED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP-68 | compliant | 8542.31.00.01 | QFP | 68 | 3A001.A.2.C | |||||||
|
P1753-30GC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 30 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G64 | Not Qualified | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | SOIC | 64 | |||||||||||||||
|
MAS31751ASBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 40 ns | NO | 256 | 35 mA | 5.5 V | 4.5 V | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | PGA, PGA68,10X10 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||
|
P1753S-20CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 20 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 27 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 64 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | DIP-64 | compliant | 8542.31.00.01 | DIP | 64 | 3A001.A.2.C | ||||||||||
|
L64860
Broadcom Limited
|
Check for Price | No | Active | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | 300 mA | COMMERCIAL | S-XPGA-P299 | Not Qualified | e0 | 70 °C | 299 | CERAMIC | PGA | PGA299,20X20 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BROADCOM LTD | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
P1753-30PGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 30 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | PGA | 68 | 3A001.A.2.C |