Part Details for CR43205-7 by Intel Corporation
Overview of CR43205-7 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CR43205-7
CR43205-7 CAD Models
CR43205-7 Part Data Attributes:
|
CR43205-7
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
CR43205-7
Intel Corporation
Memory Management Unit, MOS, CQCC68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QCCN, LCC68A,.95SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC68A,.95SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |