Filter Your Search
1 - 10 of 5,123 results
|
STLED316SMTR
STMicroelectronics
|
$1.6780 | Yes | Active | 600 kHz | YES | 5 V | DISPLAY CONTROLLER, SEGMENT LED DRIVER | CMOS | 4 X 17 SEGMENTS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-24 | 24 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
PCA9620U/5GA/Q1,01
NXP Semiconductors
|
$1.9500 | Yes | Obsolete | I2C | 14.5 kHz | NO | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 8 X 60 DOTS | 50 mA | 5.5 V | 2.5 V | S-XUUC-N80 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 80 | UNSPECIFIED | DIE | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | 380 µm | 3.166 mm | 3.166 mm | NXP SEMICONDUCTORS | DIE | , | 80 | compliant | 8542.39.00.01 | NXP | OL-PCA9620U | ||||||||||||||
|
PCA85232U/2DA/Q1,0
NXP Semiconductors
|
$2.4750 | Yes | Active | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | NOT SPECIFIED | NOT SPECIFIED | NXP SEMICONDUCTORS | DIE | 197 | compliant | NXP | OL-PCA85232U | ||||||||||||||||||||||||||||||||||||||
|
PCA9620H/Q900/1,51
NXP Semiconductors
|
$3.3097 | Yes | End Of Life | I2C | 14.5 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 8 X 60 DOTS | 50 mA | 5.5 V | 2.5 V | S-PQFP-G80 | e3 | 2 | 105 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | QFP | LQFP-80 | 80 | compliant | 8542.39.00.01 | NXP | SOT315-1 | |||||||||
|
LC450210PCH-T3
onsemi
|
$3.8180 | Yes | Obsolete | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | ON SEMICONDUCTOR | , | compliant | 8542.31.00.01 | NA-Bare-Die | |||||||||||||||||||||||||||||||||||||||||
|
LC75810T-8725-E
onsemi
|
$4.0727 | Yes | Yes | Obsolete | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | e6 | 3 | 260 | 30 | TIN BISMUTH | ONSEMI | compliant | 8542.31.00.01 | onsemi | 932AY | |||||||||||||||||||||||||||||||||||
|
S1D13L01F00A100
Epson Electronics America Inc
|
$4.6895 | Yes | Active | 16 | 19 | YES | 1.5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 480 X 272 PIXELS | 800 X 480 PIXELS | 1.65 V | 1.35 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SEIKO EPSON CORP | LFQFP, QFP128,.64SQ,16 | compliant | 8542.31.00.01 | Epson Timing | ||||||||||||||
|
S1D13700F02A100
Seiko Epson Corporation
|
$6.3306 | Yes | Active | 8 | 16 | 10 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 320 X 240 PIXELS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 255 | 10 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10.2 mm | 10.2 mm | SEIKO EPSON CORP | LEAD FREE, TQFP-64 | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
S1D13700F01A100
Epson Electronics America Inc
|
$7.7958 | Yes | Yes | Active | SEIKO EPSON CORP | compliant | Epson Timing | ||||||||||||||||||||||||||||||||||||||||||||
|
S1D13506F00A200
Seiko Epson Corporation
|
$7.9917 | Yes | Not Recommended | ISA; PCMCIA; 68000; 68030; MPC82X; SH-3;... more | 16 | 21 | YES | 3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 800 X 600 PIXELS | 400 µA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | FQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 400 µm | QUAD | 14 mm | 14 mm | SEIKO EPSON CORP | QFP | ROHS COMPLIANT, QFP-128 | 128 | compliant | EAR99 | 8542.31.00.01 |