Part Details for S1D13700F01A100 by Epson Electronics America Inc
Overview of S1D13700F01A100 by Epson Electronics America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1D13700F01A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1D13700F01A100-ND
|
DigiKey | IC VIDEO GRAPHIC CNTL 64TQFP Min Qty: 1 Lead time: 38 Weeks Container: Tray |
151 In Stock |
|
$9.8096 / $11.1400 | Buy Now |
DISTI #
S1D13700F01A100
|
Avnet Asia | LCD DRVR 3V/3.3V/5V 80-Pin TQFP (Alt: S1D13700F01A100) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC GRAPHIC LCD CTRLR 64TQFP | 10500 |
|
RFQ |
Part Details for S1D13700F01A100
S1D13700F01A100 CAD Models
S1D13700F01A100 Part Data Attributes:
|
S1D13700F01A100
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1D13700F01A100
Epson Electronics America Inc
IC,LCD CONTROLLER,TQFP,64PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Epson Timing |