Part Details for S1D13L01F00A100 by Epson Electronics America Inc
Overview of S1D13L01F00A100 by Epson Electronics America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S1D13L01F00A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1D13L01F00A100-ND
|
DigiKey | IC VIDEO GRAPHIC CNTL 128QFP Min Qty: 1 Lead time: 38 Weeks Container: Tray |
8839 In Stock |
|
$4.0703 / $7.4500 | Buy Now |
|
Future Electronics | LCD Controller, Built-in 384KB SRAM, PinP, a-Blend, WQVGA RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 90 | 0 |
|
$4.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1800 On Order |
|
$3.9700 / $11.6800 | Buy Now |
Part Details for S1D13L01F00A100
S1D13L01F00A100 CAD Models
S1D13L01F00A100 Part Data Attributes:
|
S1D13L01F00A100
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1D13L01F00A100
Epson Electronics America Inc
800 X 480 PIXELS DOT MAT LCD DSPL CTLR, PQFP128, 14 X 14 MM, 1.70 MM HEIGHT, QFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | LFQFP, QFP128,.64SQ,16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Epson Timing | |
Additional Feature | 480 X 272 PIXELS | |
Address Bus Width | 19 | |
Display Configuration | 800 X 480 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.64SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |