-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial-interfaced 6-digit LED controller with keyscan
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7613
|
Newark | Led Controller W/ Keyscan, 14 O/P, Soic, Output Current Max:-, Output Voltage Max:-, Ic Case/Package:Soic, No. Of Pins:24Pins, Input Voltage Min:4.5V, Input Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics STLED316SMTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1366 |
|
$1.3800 / $1.5100 | Buy Now |
DISTI #
497-6925-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9361 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
STLED316SMTR
|
Avnet Americas | LED DRVR 48Segment 5V 24-Pin SO T/R - Tape and Reel (Alt: STLED316SMTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1093 / $1.2623 | Buy Now |
DISTI #
511-STLED316SMTR
|
Mouser Electronics | LED Lighting Drivers LED Front Panel 3V SUPPLY RoHS: Compliant | 5157 |
|
$1.1100 / $2.5300 | Buy Now |
|
STMicroelectronics | Serial-interfaced 6-digit LED controller with keyscan RoHS: Compliant Min Qty: 1 | 5157 |
|
$1.4800 / $2.4800 | Buy Now |
|
Future Electronics | STLED316S Series 40mA 1MHz 6 Serial-Interfaced 6-digit LED Controller w/Keyscan RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Future Electronics | STLED316S Series 40mA 1MHz 6 Serial-Interfaced 6-digit LED Controller w/Keyscan RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0900 / $1.1400 | Buy Now |
DISTI #
73574321
|
Verical | LED Driver 8 Segment 15000uA Supply Current 24-Pin SO T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2332 | Americas - 7000 |
|
$1.0075 / $1.1760 | Buy Now |
DISTI #
61898576
|
Verical | LED Driver 8 Segment 15000uA Supply Current 24-Pin SO T/R Min Qty: 23 Package Multiple: 1 | Americas - 1975 |
|
$0.9475 / $1.4125 | Buy Now |
|
Quest Components | 4 X 17 SEGMENTS SEGMENT LED DRVR AND DSPL CTLR, PDSO24 | 9 |
|
$1.8803 / $2.0438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STLED316SMTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLED316SMTR
STMicroelectronics
Serial-interfaced 6-digit LED controller with keyscan
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | ||
Clock Frequency-Max | 0.6 MHz | |
Display Configuration | 4 X 17 SEGMENTS | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, SEGMENT LED DRIVER |