Part Details for LC75810T-8725-E by onsemi
Overview of LC75810T-8725-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LC75810T-8725-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2007
|
Newark | Dot Matrix Lcd Driver, Cmos |Onsemi LC75810T-8725-E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $4.0300 | Buy Now |
|
Rochester Electronics | Dot Matrix LCD Driver, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12790 |
|
$3.1000 / $3.6500 | Buy Now |
|
Chip1Cloud | IC LCD DISPLAY CTLR DVR 100TQFP / Dot Matrix Display LCD Driver 3.3V/5V 100-Pin TQFP Tray | 4000 |
|
RFQ | |
DISTI #
4193497
|
Farnell | DOT MATRIX LCD DRIVER, CMOS RoHS: Compliant Min Qty: 450 Lead time: 3 Weeks, 1 Days Container: Each | 12790 |
|
$3.7519 | Buy Now |
Part Details for LC75810T-8725-E
LC75810T-8725-E CAD Models
LC75810T-8725-E Part Data Attributes:
|
LC75810T-8725-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC75810T-8725-E
onsemi
Dot-Matrix LCD Controller/Driver, 1/8 to 1/10 Duty, TQFP100 14x14 / TQFP100, 450-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 932AY | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |