Filter Your Search
1 - 2 of 2 results
![]() |
ADV478KP66
Analog Devices Inc
|
Check for Price | No | Obsolete | PS/2 | 8 | 3 | 66 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 220 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
ADV478KP66-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | PS/2 | 8 | 3 | 66 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 220 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 |