Part Details for S1D13700F02A100 by Seiko Epson Corporation
Overview of S1D13700F02A100 by Seiko Epson Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1D13700F02A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-S1D13700F02A100
|
Mouser Electronics | Display Drivers & Controllers (QVGA) 320x240 B/W STN LCD C RoHS: Compliant | 575 |
|
$7.4500 / $11.1400 | Buy Now |
DISTI #
V36:1790_07452799
|
Arrow Electronics | Lcd Controller With 32K Byte Embedded Sram Display Buffer Display Memory Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks | Americas - 1024 |
|
$6.6820 / $11.0210 | Buy Now |
DISTI #
V99:2348_07452799
|
Arrow Electronics | Lcd Controller With 32K Byte Embedded Sram Display Buffer Display Memory Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 2304 | Americas - 146 |
|
$7.0500 / $8.8560 | Buy Now |
DISTI #
71852317
|
Verical | Lcd Controller With 32K Byte Embedded Sram Display Buffer Display Memory Min Qty: 160 Package Multiple: 1 | Americas - 2178 |
|
$9.5887 / $11.4028 | Buy Now |
DISTI #
25404756
|
Verical | Lcd Controller With 32K Byte Embedded Sram Display Buffer Display Memory Min Qty: 1 Package Multiple: 1 | Americas - 1024 |
|
$6.6820 / $11.0210 | Buy Now |
DISTI #
66297331
|
Verical | Lcd Controller With 32K Byte Embedded Sram Display Buffer Display Memory Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 146 |
|
$7.0500 / $8.8560 | Buy Now |
Part Details for S1D13700F02A100
S1D13700F02A100 CAD Models
S1D13700F02A100 Part Data Attributes:
|
S1D13700F02A100
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D13700F02A100
Seiko Epson Corporation
CRT/Flat Panel Graphics Controller, 320 X 240 Pixels, CMOS, PQFP64, LEAD FREE, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | LEAD FREE, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Clock Frequency-Max | 10 MHz | |
Display Configuration | 320 X 240 PIXELS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.2 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |