Part Details for PCA9620U/5GA/Q1,01 by NXP Semiconductors
Overview of PCA9620U/5GA/Q1,01 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PCA9620U/5GA/Q1,01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8956
|
Newark | 60 X 8 Lcd High-Drive Segment Driver For Automotive And Industrial/Jar Rohs Compliant: Yes |Nxp PCA9620U/5GA/Q1,01 Min Qty: 7845 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
Part Details for PCA9620U/5GA/Q1,01
PCA9620U/5GA/Q1,01 CAD Models
PCA9620U/5GA/Q1,01 Part Data Attributes:
|
PCA9620U/5GA/Q1,01
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9620U/5GA/Q1,01
NXP Semiconductors
PCA9620 - 60 x 8 LCD high-drive segment driver for automotive and industrial DIE 80-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | , | |
Pin Count | 80 | |
Manufacturer Package Code | OL-PCA9620U | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 0.0145 MHz | |
Display Configuration | 8 X 60 DOTS | |
JESD-30 Code | S-XUUC-N80 | |
Length | 3.166 mm | |
Number of Terminals | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.38 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.166 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |