Parametric results for: tlf-6c-0750 under Mains Filters

Filter Your Search

1 - 10 of 49,841 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SU9H-01100
KEMET Corporation
$0.1279 Yes Active 250 V 100 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 12.5 mm 17 mm 15.5 mm KEMET ELECTRONICS CORP compliant EAR99 8504.50.80.00 KEMET
74269243461
Wurth Elektronik
$0.1332 Yes Active 500 mA 550 mΩ 460 OHM Ω SURFACE MOUNT FERRITE CHIP 1 IEC 125 °C -55 °C TR, EMBOSSED, 7 INCH 500 µm 1 mm 500 µm WUERTH ELEKTRONIK GMBH & CO KG compliant Würth Elektronik EIA STD PACKAGE SIZE 0402, 2 PIN
SS11H-07120-CH
KEMET Corporation
$0.1657 Yes Not Recommended 250 V 700 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 120 °C -25 °C 16 mm 21 mm 20.5 mm KEMET ELECTRONICS CORP compliant KEMET
SSRH7HS-M11064
KEMET Corporation
$0.1856 Yes Active 250 V 1.1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 12 mm 18 mm 14.5 mm KEMET ELECTRONICS CORP compliant KEMET
SS20H-R06200
KEMET Corporation
$0.1998 Yes Not Recommended 250 V 600 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 120 °C -25 °C 18.5 mm 22 mm 22 mm KEMET ELECTRONICS CORP compliant KEMET
SS11VL-R03820
KEMET Corporation
$0.2656 Yes Active 250 V 300 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 82 MILLI HENRY 100 MΩ 75 °C -25 °C TRAY 19.5 mm 22 mm L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) 14.5 mm KEMET ELECTRONICS CORP compliant KEMET
SS11VL-03550
KEMET Corporation
$0.2952 Yes Active 250 V 300 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 55 MILLI HENRY 100 MΩ 75 °C -25 °C 19.5 mm 22 mm L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) 14.5 mm KEMET ELECTRONICS CORP compliant KEMET
SHBC8S-0R6A0024V
KEMET Corporation
$0.3246 Yes Active 2 A 41.1 mΩ THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 24 µH 1 125 °C -40 °C 2 TRAY 16 mm 16 mm 8.8 mm KEMET ELECTRONICS CORP unknown EAR99 8504.50.80.00 KEMET
SS11VL-17024
KEMET Corporation
$0.3278 Yes Active 250 V 1.7 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 2.4 MILLI HENRY 100 MΩ 75 °C -25 °C 19.5 mm 22 mm L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) 14.5 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10H-11140
KEMET Corporation
$0.3639 Yes Active 250 V 1.1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm KEMET ELECTRONICS CORP compliant KEMET