-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3789
|
Newark | Ac Filter T/H 0.1A 10000Uh Rohs Compliant: Yes |Kemet SU9H-01100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$0.0870 | Buy Now |
DISTI #
399-10702-ND
|
DigiKey | CMC 10MH 100MA 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5331 / $1.8400 | Buy Now |
DISTI #
SU9H-01100
|
Avnet Americas | Choke, Common Mode, 10 mH, 100 mA - Bulk (Alt: SU9H-01100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5460 / $0.6370 | Buy Now |
DISTI #
55AC3789
|
Avnet Americas | Choke, Common Mode, 10 mH, 100 mA - Bulk (Alt: 55AC3789) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8640 | Buy Now |
DISTI #
80-SU9H-01100
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.1A 10mH RoHS: Compliant | 869 |
|
$0.5140 / $1.1900 | Buy Now |
DISTI #
73245765
|
RS | AC Line Filters, Common mode, CMC 10mH,0.1A, 8ohm | KEMET SU9H-01100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5680 / $0.6160 | RFQ |
DISTI #
SU9H-01100
|
Avnet Americas | Choke, Common Mode, 10 mH, 100 mA - Bulk (Alt: SU9H-01100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5460 / $0.6370 | Buy Now |
DISTI #
55AC3789
|
Avnet Americas | Choke, Common Mode, 10 mH, 100 mA - Bulk (Alt: 55AC3789) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8640 | Buy Now |
DISTI #
SU9H-01100
|
Avnet Americas | Choke, Common Mode, 10 mH, 100 mA - Bulk (Alt: SU9H-01100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5460 / $0.6370 | Buy Now |
DISTI #
55AC3789
|
Avnet Americas | Choke, Common Mode, 10 mH, 100 mA - Bulk (Alt: 55AC3789) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SU9H-01100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SU9H-01100
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.1 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |