Part Details for SS11VL-03550 by KEMET Corporation
Overview of SS11VL-03550 by KEMET Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SS11VL-03550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3752
|
Newark | Ac Filter T/H 0.3A 55000Uh Rohs Compliant: Yes |Kemet SS11VL-03550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.2070 | Buy Now |
DISTI #
399-10538-ND
|
DigiKey | CMC 55MH 300MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
547 In Stock |
|
$0.7759 / $1.7900 | Buy Now |
DISTI #
SS11VL-03550
|
Avnet Americas | Choke, Common Mode, 55 mH, 300 mA - Bulk (Alt: SS11VL-03550) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8863 / $1.0341 | Buy Now |
DISTI #
55AC3752
|
Avnet Americas | Choke, Common Mode, 55 mH, 300 mA - Bulk (Alt: 55AC3752) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
80-SS11VL-03550
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.3A 55mH RoHS: Compliant | 403 |
|
$0.7750 / $1.7900 | Buy Now |
DISTI #
73245023
|
RS | AC Line Filters, CMC 55mH,0.3A, 4.1ohm | KEMET SS11VL-03550 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.2000 | RFQ |
DISTI #
SS11VL-03550
|
Avnet Americas | Choke, Common Mode, 55 mH, 300 mA - Bulk (Alt: SS11VL-03550) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8863 / $1.0341 | Buy Now |
DISTI #
55AC3752
|
Avnet Americas | Choke, Common Mode, 55 mH, 300 mA - Bulk (Alt: 55AC3752) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
SS11VL-03550
|
Avnet Americas | Choke, Common Mode, 55 mH, 300 mA - Bulk (Alt: SS11VL-03550) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8863 / $1.0341 | Buy Now |
DISTI #
55AC3752
|
Avnet Americas | Choke, Common Mode, 55 mH, 300 mA - Bulk (Alt: 55AC3752) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3000 | Buy Now |
Part Details for SS11VL-03550
SS11VL-03550 CAD Models
SS11VL-03550 Part Data Attributes:
|
SS11VL-03550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11VL-03550
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 55 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | |
Rated Current | 0.3 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |