-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3750
|
Newark | Ac Filter T/H 0.7A 12000Uh Rohs Compliant: Yes |Kemet SS11H-07120-CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$1.1200 / $1.5500 | Buy Now |
DISTI #
2266-SS11H-07120-CH-ND
|
DigiKey | CMC 12MH 700MA 2LN TH Min Qty: 1 Lead time: 41 Weeks Container: Bulk MARKETPLACE PRODUCT |
822 In Stock |
|
$1.0300 / $1.0700 | Buy Now |
DISTI #
399-SS11H-07120-CH-ND
|
DigiKey | CMC 12MH 700MA 2LN TH Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8751 / $1.4900 | Buy Now |
DISTI #
55AC3750
|
Avnet Americas | Choke, Common Mode, 12 mH - Bulk (Alt: 55AC3750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5500 / $2.3900 | Buy Now |
DISTI #
80-SS11H-07120-CH
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.7A 12mH RoHS: Compliant | 0 |
|
$0.8750 / $1.4900 | Order Now |
DISTI #
70728682
|
RS | SS Through Hole Common mode filter, -25 to +75 degC, 700 mA, 21 x 20.5 x 16mm | KEMET SS11H-07120-CH RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.5100 | RFQ |
|
Onlinecomponents.com |
822 Partner Stock |
|
$0.9550 / $1.0500 | Buy Now | |
DISTI #
19633176
|
Verical | Common Mode Chokes Dual 12000uH 1kHz 0.7A 0.9Ohm DCR Thru-Hole Min Qty: 62 Package Multiple: 1 | Americas - 822 |
|
$0.9300 / $1.0100 | Buy Now |
DISTI #
55AC3750
|
Avnet Americas | Choke, Common Mode, 12 mH - Bulk (Alt: 55AC3750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5500 / $2.3900 | Buy Now |
DISTI #
55AC3750
|
Avnet Americas | Choke, Common Mode, 12 mH - Bulk (Alt: 55AC3750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5500 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS11H-07120-CH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11H-07120-CH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 16 mm | |
Length | 21 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.7 A | |
Rated Voltage | 250 V | |
Width | 20.5 mm |