Part Details for SS20H-R06200 by KEMET Corporation
Overview of SS20H-R06200 by KEMET Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SS20H-R06200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3771
|
Newark | Ac Filter T/H 0.6A 20000Uh Rohs Compliant: Yes |Kemet SS20H-R06200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$0.1350 | Buy Now |
DISTI #
2266-SS20H-R06200-ND
|
DigiKey | CMC 20MH 600MA 2LN TH Min Qty: 40 Lead time: 41 Weeks Container: Bulk MARKETPLACE PRODUCT |
678 In Stock |
|
$1.4700 / $1.8700 | Buy Now |
DISTI #
399-10680-ND
|
DigiKey | CMC 20MH 600MA 2LN TH Min Qty: 40 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2622 | Buy Now |
DISTI #
55AC3771
|
Avnet Americas | Choke, Common Mode, 20 mH - Bulk (Alt: 55AC3771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3200 / $2.3900 | Buy Now |
DISTI #
80-SS20H-R06200
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.6A 20mH RoHS: Compliant | 203 |
|
$1.0900 / $2.1700 | Buy Now |
DISTI #
V79:2366_18322439
|
Arrow Electronics | Common Mode Chokes Dual 20000uH 1kHz 0.6A 0.93Ohm DCR Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1351 | Americas - 726 |
|
$0.3181 | Buy Now |
|
Onlinecomponents.com |
558 Partner Stock |
|
$1.2800 / $1.8100 | Buy Now | |
DISTI #
26120624
|
Verical | Common Mode Chokes Dual 20000uH 1kHz 0.6A 0.93Ohm DCR Thru-Hole Min Qty: 18 Package Multiple: 1 Date Code: 1351 | Americas - 726 |
|
$0.3181 | Buy Now |
DISTI #
19631408
|
Verical | Common Mode Chokes Dual 20000uH 1kHz 0.6A 0.93Ohm DCR Thru-Hole Min Qty: 36 Package Multiple: 1 | Americas - 678 |
|
$1.3800 / $1.7500 | Buy Now |
DISTI #
55AC3771
|
Avnet Americas | Choke, Common Mode, 20 mH - Bulk (Alt: 55AC3771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3200 / $2.3900 | Buy Now |
Part Details for SS20H-R06200
SS20H-R06200 CAD Models
SS20H-R06200 Part Data Attributes:
|
SS20H-R06200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS20H-R06200
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 18.5 mm | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Width | 22 mm |