Part Details for SS11VL-R03820 by KEMET Corporation
Overview of SS11VL-R03820 by KEMET Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SS11VL-R03820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3751
|
Newark | Ac Filter T/H 0.3A 82000Uh Rohs Compliant: Yes |Kemet SS11VL-R03820 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1850 | Buy Now |
DISTI #
399-10550-ND
|
DigiKey | CMC 82MH 300MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8057 / $1.8600 | Buy Now |
DISTI #
SS11VL-R03820
|
Avnet Americas | Choke, Common Mode, 82 mH, 300 mA - Bulk (Alt: SS11VL-R03820) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9204 / $1.0738 | Buy Now |
DISTI #
55AC3751
|
Avnet Americas | Choke, Common Mode, 82 mH, 300 mA - Bulk (Alt: 55AC3751) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
80-SS11VL-R03820
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.3A 82mH RoHS: Compliant | 670 |
|
$0.8520 / $1.8600 | Buy Now |
DISTI #
73245034
|
RS | AC Line Filters, CMC 82mH,0.3A, 0.06ohm | KEMET SS11VL-R03820 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0380 / $1.2460 | RFQ |
|
Onlinecomponents.com |
555 Partner Stock |
|
$1.1200 / $1.5900 | Buy Now | |
DISTI #
19631400
|
Verical | Common Mode Chokes Dual 82000uH 1kHz 0.3A 4.1Ohm DCR Thru-Hole Min Qty: 41 Package Multiple: 1 | Americas - 555 |
|
$1.2200 / $1.5400 | Buy Now |
DISTI #
SS11VL-R03820
|
Avnet Americas | Choke, Common Mode, 82 mH, 300 mA - Bulk (Alt: SS11VL-R03820) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9204 / $1.0738 | Buy Now |
DISTI #
55AC3751
|
Avnet Americas | Choke, Common Mode, 82 mH, 300 mA - Bulk (Alt: 55AC3751) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1800 | Buy Now |
Part Details for SS11VL-R03820
SS11VL-R03820 CAD Models
SS11VL-R03820 Part Data Attributes:
|
SS11VL-R03820
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11VL-R03820
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 82 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | |
Rated Current | 0.3 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |