Part Details for 74269243461 by Wurth Elektronik
Overview of 74269243461 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Healthcare
Agriculture Technology
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for 74269243461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9273
|
Newark | Ferrite Bead, 0.55Ohm, 0.5A, 0402 Rohs Compliant: Yes |Wurth Elektronik 74269243461 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19150 |
|
$0.1200 / $0.1270 | Buy Now |
DISTI #
732-74269243461CT-ND
|
DigiKey | FERRITE BEAD 460 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
86170 In Stock |
|
$0.0910 / $0.1200 | Buy Now |
DISTI #
710-74269243461
|
Mouser Electronics | Ferrite Beads WE-TMSB DCR=0.55Ohms 460Ohm 500mA RoHS: Compliant | 17643 |
|
$0.1000 / $0.1300 | Buy Now |
DISTI #
3781158
|
element14 Asia-Pacific | FERRITE BEAD, 0.55OHM, 0.5A, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 19150 |
|
$0.0975 / $0.1285 | Buy Now |
DISTI #
3781158RL
|
element14 Asia-Pacific | FERRITE BEAD, 0.55OHM, 0.5A, 0402 RoHS: Compliant Min Qty: 100 Container: Reel | 19150 |
|
$0.0975 / $0.1211 | Buy Now |
DISTI #
3781158RL
|
Farnell | FERRITE BEAD, 0.55OHM, 0.5A, 0402 RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 19150 |
|
$0.0740 / $0.0978 | Buy Now |
DISTI #
3781158
|
Farnell | FERRITE BEAD, 0.55OHM, 0.5A, 0402 RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 19150 |
|
$0.0740 / $0.1053 | Buy Now |
Part Details for 74269243461
74269243461 CAD Models
74269243461 Part Data Attributes:
|
74269243461
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74269243461
Wurth Elektronik
Ferrite Chip, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.5 mm |